Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.64700 $6.47
25 0.55440 $13.86
50 0.49900 $24.95
100 0.43430 $43.43
250 0.38808 $97.02
500 0.31416 $157.08
1,000 0.25410 $254.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WSLA-.15CT-ND
Copy   WSLA-.15CT-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSL0805R1500FEA

Copy   WSL0805R1500FEA
Description RES 0.15 OHM 1% 1/8W 0805
Copy   RES 0.15 OHM 1% 1/8W 0805
Detailed Description

150 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy   150 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Documents & Media
Datasheets WSL Series Datasheet
Featured Product WSL Current Sense Resistors For Engineers Only
Mfg CAD Models WSL.stp
HTML Datasheet WSL Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog WSL Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 150 mOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Element
Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WSLA-.15CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSLA-.15TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.21840
  • Digi-Reel® ? : WSLA-.15DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : WSL0805R1500FEB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.32603
  • Bulk ? : WSL0805R1500FEK-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.59060

17:46:21 1/16/2019