USD
Favorite

Photo Not Available
WSL0805R0250FTB 25 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39102 $391.02
2,000 0.38220 $764.40
5,000 0.37485 $1,874.25
10,000 0.36603 $3,660.30
25,000 0.35574 $8,893.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WSL0805R0250FTG-ND
  • Minimum Quantity: 5,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.27048

WSL0805R0250FTB

Digi-Key Part Number WSL0805R0250FTB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSL0805R0250FTB
Copy  
Description RES 0.025 OHM 1% 1/8W 0805
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

25 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSL
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 25 mOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Metal Element
Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±75ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 0805 (2012 Metric)
Ratings AEC-Q200
Supplier Device Package 0805
Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max) 0.018" (0.46mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000