USD
Favorite

WSK1206R0300FEA 30 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric), Concave Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Price & Procurement
318 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.93000 $0.93
10 0.82400 $8.24
25 0.75720 $18.93
50 0.69060 $34.53
100 0.59770 $59.77
250 0.50472 $126.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 541-2704-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.31757

WSK1206R0300FEA

Datasheet
Digi-Key Part Number 541-2704-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSK1206R0300FEA
Copy  
Description RES 0.03 OHM 1% 1/4W 1206
Copy  
Detailed Description

30 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric), Concave Current Sense, Moisture Resistant, Pulse Withstanding Metal Element

Copy  
Documents & Media
Datasheets WSK1206 Series Datasheet
Mfg CAD Models WSK1206.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSK
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Resistance 30 mOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Element
Features Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient ±35ppm/°C
Operating Temperature -65°C ~ 170°C
Package / Case 1206 (3216 Metric), Concave
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.035" (0.89mm)
Number of Terminations 4
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 541-2704-1