Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.20000 $3.20
10 2.86000 $28.60
25 2.68840 $67.21
50 2.45960 $122.98
100 2.11640 $211.64
250 1.83040 $457.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number WSCD-.50CT-ND
Copy   WSCD-.50CT-ND
Quantity Available 1,244
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSC6927R5000FEA

Copy   WSC6927R5000FEA
Description RES 0.5 OHM 1% 3W 6927
Copy   RES 0.5 OHM 1% 3W 6927
Detailed Description

500 mOhms ±1% 3W Chip Resistor 6927 J-Lead Pulse Withstanding Wirewound

Copy   500 mOhms ±1% 3W Chip Resistor 6927 J-Lead Pulse Withstanding Wirewound
Documents & Media
Datasheets WSC, WSN Series
Mfg CAD Models WSC,WSN.stp
PCN Assembly/Origin WSCyy27 Series 21/Aug/2015
HTML Datasheet WSC, WSN Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog WSC Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 500 mOhms
Tolerance ±1%
Power (Watts) 3W
Composition Wirewound
Features Pulse Withstanding
Temperature Coefficient ±90ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 6927 J-Lead
Supplier Device Package 6927
Size / Dimension 0.690" L x 0.275" W (17.53mm x 6.98mm)
Height - Seated (Max) 0.295" (7.49mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WSCD-.50CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSCD-.50TR-ND
  • Minimum Quantity: 725
  • Quantity Available: 725 - Immediate
  • Unit Price: $1.50800
  • Digi-Reel® ? : WSCD-.50DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,244 - Immediate
  • Unit Price: Digi-Reel®

14:29:47 12/16/2018