USD
Favorite

Price & Procurement
3,664 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.91000 $1.91
10 1.69400 $16.94
25 1.57080 $39.27
50 1.47840 $73.92
100 1.29360 $129.36
250 1.10880 $277.20
500 0.92400 $462.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : WSCC-400TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 3,600 - Immediate
  • Unit Price: $0.72800
  • Digi-Reel®  : WSCC-400DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,664 - Immediate
  • Unit Price: Digi-Reel®

WSC4527400R0FEA

Datasheet
Digi-Key Part Number WSCC-400CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number WSC4527400R0FEA
Copy  
Description RES SMD 400 OHM 1% 2W 4527
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

400 Ohms ±1% 2W Chip Resistor 4527 J-Lead Pulse Withstanding Wirewound

Copy  
Documents & Media
Datasheets WSC, WSN Series
Mfg CAD Models WSC,WSN.stp
PCN Assembly/Origin WSCyy27 Series 21/Aug/2015
HTML Datasheet WSC, WSN Series
EDA / CAD Models Download from Ultra Librarian
Online Catalog WSC Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series WSC
Packaging Cut Tape (CT) 
Part Status Active
Resistance 400 Ohms
Tolerance ±1%
Power (Watts) 2W
Composition Wirewound
Features Pulse Withstanding
Temperature Coefficient ±20ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.177" (4.49mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names WSCC-400CT