Add To Favorites
Product Overview
Digi-Key Part Number WSCC-1.0KCT-ND
Copy   WSCC-1.0KCT-ND
Quantity Available 1,364
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSC45271K000FEA

Copy   WSC45271K000FEA
Description RES SMD 1K OHM 1% 2W 4527
Copy   RES SMD 1K OHM 1% 2W 4527
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

1 kOhms ±1% 2W Chip Resistor 4527 J-Lead Pulse Withstanding Wirewound

Copy   1 kOhms ±1% 2W Chip Resistor 4527 J-Lead Pulse Withstanding Wirewound
Documents & Media
Datasheets WSC, WSN Series
Mfg CAD Models WSC,WSN.stp
PCN Assembly/Origin WSCyy27 Series 21/Aug/2015
HTML Datasheet WSC, WSN Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog WSC Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series WSC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 2W
Composition Wirewound
Features Pulse Withstanding
Temperature Coefficient ±20ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case 4527 J-Lead
Supplier Device Package 4527
Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max) 0.177" (4.49mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names WSCC-1.0KCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.29900 $22.99
25 2.13200 $53.30
50 2.00640 $100.32
100 1.75560 $175.56
250 1.50480 $376.20
500 1.25400 $627.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WSCC-1.0KTR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $0.98800
  • Digi-Reel® ? : WSCC-1.0KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,364 - Immediate
  • Unit Price: Digi-Reel®

17:48:33 9/22/2018