Add To Favorites
Photo Not Available
WSBS8518L0500JK40 50 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±200ppm/°C Shunt Fixture, 60mm Pitch
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.85000 $17.85
10 16.06500 $160.65
25 14.28000 $357.00
50 13.38760 $669.38
100 12.49500 $1,249.50
250 11.87024 $2,967.56
500 11.37938 $5,689.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-3328-ND
Copy   541-3328-ND
Quantity Available 115
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

WSBS8518L0500JK40

Copy   WSBS8518L0500JK40
Description RESISTOR SHUNT 50 UOHM 5% 36W
Copy   RESISTOR SHUNT 50 UOHM 5% 36W
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

50 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±200ppm/°C Shunt Fixture, 60mm Pitch

Copy   50 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±200ppm/°C Shunt Fixture, 60mm Pitch
Documents & Media
Datasheets WSBS8518_40 Series
Featured Product WSBS/WSBM Low Ohmic Power Shunt Resistors
PCN Assembly/Origin Assembly Site 23/Apr/2018
Online Catalog Power Metal Strip® Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Power Metal Strip®
Packaging ? Bulk ?
Part Status Active
Type Shunt, Battery
Applications -
Composition Metal Element
Resistance 50 µOhms
Tolerance ±5%
Power (Watts) 36W
Temperature Coefficient ±200ppm/°C
Operating Temperature -65°C ~ 170°C
Mounting Type Shunt Fixture, 60mm Pitch
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-3328
Alternate Package | This part is also available in the following packaging:
  • Tray ? : WSBS8518L0500JT40-ND
  • Minimum Quantity: 60  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $13.38750

23:53:09 6/17/2019