Add To Favorites
TNPW1206162RFETA 162 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thin Film
Product Overview
Digi-Key Part Number TNPW1206162RFETA-ND
Copy   TNPW1206162RFETA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TNPW1206162RFETA

Copy   TNPW1206162RFETA
Description RES 162 OHM 1% 1/4W 1206
Copy   RES 162 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time 37 Weeks
Detailed Description

162 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thin Film

Copy   162 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Military Thin Film
Documents & Media
Datasheets TNPW Series Datasheet
Product Training Modules TNPW Thin Film Chip Resistors
Featured Product High-Stability Thin-Film Flat Chip Resistors
PCN Assembly/Origin Multiple Devices Assembly Site 11/Jan/2017
HTML Datasheet TNPW Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series TNPW
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 162 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Military
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26100 $1,305.00

Submit a request for quotation on quantities greater than those displayed.

04:47:00 9/20/2018