USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39440 $394.40

Submit a request for quotation on quantities greater than those displayed.

TNPW06033K30BXCN

Datasheet
Digi-Key Part Number TNPW06033K30BXCN-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TNPW06033K30BXCN
Copy  
Description RES 3.3K OHM 0.1% 1/10W 0603
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

3.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Military Thin Film

Copy  
Documents & Media
Datasheets TNPW Series Datasheet
Product Training Modules TNPW Thin Film Chip Resistors
Featured Product TNPW High Stability Thin Film Chip Resistor
PCN Assembly/Origin Multiple Devices Assembly Site 11/Jan/2017
HTML Datasheet TNPW Series Datasheet
EDA / CAD Models TNPW06033K30BXCN by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 3.3 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Military
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000