Add To Favorites
Product Overview
Digi-Key Part Number 541-3657-1-ND
Quantity Available 4,786
Can ship immediately
Manufacturer

Manufacturer Part Number

TNPW060333R0BEEA

Description RES 33 OHM 0.1% 1/8W 0603
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

33 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 33 Ohms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-3657-1

08:59:44 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.54000 $5.40
100 0.31440 $31.44
1,000 0.17635 $176.35
2,500 0.17545 $438.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-3657-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.15950
  • Digi-Reel® ? : 541-3657-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,786 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TNPW060333R0BEEN-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.36250
Send Feedback