Add To Favorites
Product Overview
Digi-Key Part Number 541-3567-1-ND
Quantity Available 4,090
Can ship immediately
Manufacturer

Manufacturer Part Number

TNPW040251K0BEED

Description RES 51K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

51 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 51 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-3567-1

22:24:21 7/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.46200 $4.62
100 0.24020 $24.02
1,000 0.12936 $129.36
2,500 0.12760 $319.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-3567-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: $0.11600
  • Digi-Reel® ? : 541-3567-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,090 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback