Add To Favorites
TNPW040224K3BYED 24.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Product Overview
Digi-Key Part Number TNPW040224K3BYED-ND
Copy   TNPW040224K3BYED-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TNPW040224K3BYED

Copy   TNPW040224K3BYED
Description RES 24.3K OHM 0.1% 1/10W 0402
Copy   RES 24.3K OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

24.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy   24.3 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series TNPW e3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 24.3 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±10ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.26100 $2,610.00

Submit a request for quotation on quantities greater than those displayed.

10:35:11 9/18/2018