USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.39168 $3,916.80

Submit a request for quotation on quantities greater than those displayed.

TNPW040221R0BETD

Datasheet
Digi-Key Part Number TNPW040221R0BETD-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TNPW040221R0BETD
Copy  
Description RES 21 OHM 0.1% 1/16W 0402
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

21 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Military Thin Film

Copy  
Documents & Media
Datasheets TNPW Series Datasheet
Product Training Modules TNPW Thin Film Chip Resistors
Featured Product TNPW High Stability Thin Film Chip Resistor
PCN Assembly/Origin Multiple Devices Assembly Site 11/Jan/2017
HTML Datasheet TNPW Series Datasheet
EDA / CAD Models TNPW040221R0BETD by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TNPW
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 21 Ohms
Tolerance ±0.1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Military
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 10,000