Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
10 2.87000 $28.70
100 2.19140 $219.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-3303-1-ND
Copy   541-3303-1-ND
Quantity Available 1,569
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TNPU08055K00AZEN00

Copy   TNPU08055K00AZEN00
Description RES SMD 5K OHM 0.05% 1/8W 0805
Copy   RES SMD 5K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

5 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Copy   5 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Documents & Media
Datasheets TNPU_e3 Series
Product Training Modules TNPU Thin Film Chip Resistor
Featured Product TNPU High-Precision Thin-Film Resistor
HTML Datasheet TNPU_e3 Series
Online Catalog TNPU Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series TNPU
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 5 kOhms
Tolerance ±0.05%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±5ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-3303-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-3303-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.31008
  • Digi-Reel® ? : 541-3303-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,569 - Immediate
  • Unit Price: Digi-Reel®

02:09:40 1/16/2019