USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.39750 $1,987.50
10,000 0.37100 $3,710.00
15,000 0.36438 $5,465.63
25,000 0.35775 $8,943.75

Submit a request for quotation on quantities greater than those displayed.

TFPT1206L1002JM

Datasheet
Digi-Key Part Number TFPT1206L1002JM-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TFPT1206L1002JM
Copy  
Description THERMISTOR PTC 10K OHM 5% 1206
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

PTC Thermistor 10 kOhms 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TFPT
Packaging Tape & Reel (TR) 
Part Status Active
Resistance @ 25°C 10 kOhms
Resistance Tolerance ±5%
Operating Temperature -55°C ~ 150°C
Power - Max 125mW
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206 (3216 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000