USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.39750 $1,987.50
10,000 0.37100 $3,710.00
15,000 0.36438 $5,465.63
25,000 0.35775 $8,943.75

Submit a request for quotation on quantities greater than those displayed.

TFPT1206L1001JM

Datasheet
Digi-Key Part Number TFPT1206L1001JM-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TFPT1206L1001JM
Copy  
Description THERMISTOR PTC 1K OHM 5% 1206
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

PTC Thermistor 1 kOhms 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series TFPT
Packaging Tape & Reel (TR) 
Part Status Active
Resistance @ 25°C 1 kOhms
Resistance Tolerance ±5%
Operating Temperature -55°C ~ 150°C
Power - Max 125mW
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206 (3216 Metric)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000