Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.65000 $2.65
5 2.50200 $12.51
10 2.14500 $21.45
25 1.71600 $42.90
50 1.57300 $78.65
100 1.43000 $143.00
500 1.25126 $625.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 541-1709-1-ND
Copy   541-1709-1-ND
Quantity Available 2,537
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TFPT1206L1001DV

Copy   TFPT1206L1001DV
Description THERMISTOR PTC 1K OHM 0.5% 1206
Copy   THERMISTOR PTC 1K OHM 0.5% 1206
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

PTC Thermistor 1 kOhms 1206 (3216 Metric)

Copy   PTC Thermistor 1 kOhms 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series TFPT
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance @ 25°C 1 kOhms
Resistance Tolerance ±0.5%
Operating Temperature -55°C ~ 150°C
Power - Max 125mW
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 541-1709-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 541-1709-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $1.00750
  • Digi-Reel® ? : 541-1709-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,537 - Immediate
  • Unit Price: Digi-Reel®

20:16:08 1/17/2019