Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.96875 $1,937.50
3,000 0.93750 $2,812.50
5,000 0.90625 $4,531.25
10,000 0.84375 $8,437.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TFPT0603L1000FY-ND
Copy   TFPT0603L1000FY-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TFPT0603L1000FY

Copy   TFPT0603L1000FY
Description THERMISTOR PTC 100 OHM 1% 0603
Copy   THERMISTOR PTC 100 OHM 1% 0603
Detailed Description

PTC Thermistor 100 Ohms 0603 (1608 Metric)

Copy   PTC Thermistor 100 Ohms 0603 (1608 Metric)
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series TFPT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance @ 25°C 100 Ohms
Resistance Tolerance ±1%
Operating Temperature -55°C ~ 150°C
Power - Max 75mW
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

06:49:10 10/20/2018