USD
Favorite

SR5R0100KE66 10 mOhms ±10% 5W Through Hole Resistor Radial Current Sense Wirewound
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
400 0.39600 $158.40
800 0.29205 $233.64
1,200 0.26730 $320.76
5,200 0.25502 $1,326.12

Submit a request for quotation on quantities greater than those displayed.

SR5R0100KE66

Datasheet
Digi-Key Part Number SR5R0100KE66-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SR5R0100KE66
Copy  
Description RES 0.01 OHM 10% 5W RADIAL
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10 mOhms ±10% 5W Through Hole Resistor Radial Current Sense Wirewound

Copy  
Documents & Media
Datasheets SR1,3,5 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series SR
Packaging Bulk 
Part Status Active
Resistance 10 mOhms
Tolerance ±10%
Power (Watts) 5W
Composition Wirewound
Features Current Sense
Temperature Coefficient ±400ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.065" Dia x 0.800" L (1.65mm x 20.32mm)
Height - Seated (Max) 1.000" (25.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 400