Add To Favorites
SR3R0300JE66 30 mOhms ±5% 3W Through Hole Resistor Radial Current Sense Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 0.26180 $130.90
1,000 0.21175 $211.75
5,000 0.20020 $1,001.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SR3R0300JE66-ND
Copy   SR3R0300JE66-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SR3R0300JE66

Copy   SR3R0300JE66
Description RES 0.03 OHM 5% 3W RADIAL
Copy   RES 0.03 OHM 5% 3W RADIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

30 mOhms ±5% 3W Through Hole Resistor Radial Current Sense Wirewound

Copy   30 mOhms ±5% 3W Through Hole Resistor Radial Current Sense Wirewound
Documents & Media
Datasheets SR1,3,5 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series SR
Packaging ? Bulk ?
Part Status Active
Resistance 30 mOhms
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 0.065" Dia x 0.600" L (1.65mm x 15.24mm)
Height - Seated (Max) 1.000" (25.40mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 500

01:12:53 1/23/2019