Add To Favorites
SOMC16035K60GEA 5.6k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.23900 $22.39
25 2.07560 $51.89
50 1.95360 $97.68
100 1.70940 $170.94
250 1.46520 $366.30
500 1.22100 $610.50
1,000 1.05820 $1,058.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SOMC5.6KHCT-ND
Copy   SOMC5.6KHCT-ND
Quantity Available 2,081
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SOMC16035K60GEA

Copy   SOMC16035K60GEA
Description RES ARRAY 8 RES 5.6K OHM 16SOIC
Copy   RES ARRAY 8 RES 5.6K OHM 16SOIC
Detailed Description

5.6k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)

Copy   5.6k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Documents & Media
Datasheets SOMC Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series SOMC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Circuit Type Isolated
Resistance (Ohms) 5.6k
Tolerance ±2%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package -
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names SOMC5.6KHCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOMC5.6KHTR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.94350

06:50:44 1/19/2019