Add To Favorites
SOMC1603330RGEA 330 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.23900 $22.39
25 2.07560 $51.89
50 1.95360 $97.68
100 1.70940 $170.94
250 1.46520 $366.30
500 1.22100 $610.50
1,000 1.05820 $1,058.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SOMC330HCT-ND
Copy   SOMC330HCT-ND
Quantity Available 2,630
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SOMC1603330RGEA

Copy   SOMC1603330RGEA
Description RES ARRAY 8 RES 330 OHM 16SOIC
Copy   RES ARRAY 8 RES 330 OHM 16SOIC
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

330 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)

Copy   330 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width)
Documents & Media
Datasheets SOMC Series
Online Catalog SOMC Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series SOMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 330
Tolerance ±2%
Number of Resistors 8
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 16
Power Per Element 160mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Applications -
Mounting Type Surface Mount
Package / Case 16-SOIC (0.220", 5.59mm Width)
Supplier Device Package -
Size / Dimension 0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max) 0.090" (2.29mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • P6SMB30A - Littelfuse Inc. | P6SMB30ALFCT-ND DigiKey Electronics
  • P6SMB30A
  • Littelfuse Inc.
  • TVS DIODE 25.6V 41.4V DO214AA
  • Unit Price $0.50000
  • P6SMB30ALFCT-ND
Additional Resources
Standard Package ? 1
Other Names SOMC330HCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOMC330HTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.94350
  • Digi-Reel® ? : SOMC330HDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,630 - Immediate
  • Unit Price: Digi-Reel®

19:03:10 12/13/2018