Add To Favorites
Product Overview
Digi-Key Part Number SOMC4.7KACT-ND
Quantity Available 1,422
Can ship immediately
Manufacturer

Manufacturer Part Number

SOMC14014K70GEA

Description RES ARRAY 13 RES 4.7K OHM 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 35 Weeks
Detailed Description

4.7k Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)

Documents & Media
Datasheets SOMC Series
Online Catalog SOMC Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series SOMC
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Bussed
Resistance (Ohms) 4.7k
Tolerance ±2%
Number of Resistors 13
Resistor Matching Ratio -
Resistor-Ratio-Drift -
Number of Pins 14
Power Per Element 80mW
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Applications -
Mounting Type Surface Mount
Package / Case 14-SOIC (0.220", 5.59mm Width)
Supplier Device Package -
Size / Dimension 0.390" L x 0.220" W (9.91mm x 5.59mm)
Height - Seated (Max) 0.090" (2.29mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SOMC4.7KACT

19:39:36 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
10 2.23900 $22.39
25 2.07560 $51.89
50 1.95360 $97.68
100 1.70940 $170.94
250 1.46520 $366.30
500 1.22100 $610.50
1,000 1.05820 $1,058.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SOMC4.7KATR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.94350
  • Digi-Reel® ? : SOMC4.7KADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,422 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback