• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 541-2696-6-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SM-5330R0FE6

Description RES SMD 330 OHM 1% 4W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

330 Ohms ±1% 4W Chip Resistor 8230 J-Lead Wirewound

Documents & Media
Datasheets SM Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series SM
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Resistance 330 Ohms
Tolerance ±1%
Power (Watts) 4W
Composition Wirewound
Features -
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case 8230 J-Lead
Supplier Device Package SM-5
Size / Dimension 0.820" L x 0.295" W (20.83mm x 7.49mm)
Height - Seated (Max) 0.305" (7.75mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 541-2696-6

04:09:49 2/22/2018

Send Feedback