Add To Favorites
Photo Not Available
RWR89S4370DRB12 437 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Product Overview
Digi-Key Part Number RWR89S4370DRB12-ND
Copy   RWR89S4370DRB12-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RWR89S4370DRB12

Copy   RWR89S4370DRB12
Description RES 437 OHM 3W 0.5% WW AXIAL
Copy   RES 437 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

437 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound

Copy   437 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Documents & Media
Datasheets RWR Series, Military
HTML Datasheet RWR Series, Military
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-39007, RWR89S
Packaging ? Bulk ?
Part Status Active
Resistance 437 Ohms
Tolerance ±0.5%
Power (Watts) 3W
Composition Wirewound
Features Military, Moisture Resistant
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate R (0.01%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names RWR89S4370DRB12-MIL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.04000 $704.00
300 6.38000 $1,914.00
500 5.94000 $2,970.00
1,000 5.50000 $5,500.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RWR89S4370DRRSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.55250
  • Bulk ? : RWR89S4370DRBSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.55250

05:36:50 9/23/2018