Add To Favorites
Photo Not Available
RWR89S2R23DRB12 2.23 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.74400 $774.40
300 7.01800 $2,105.40
500 6.53400 $3,267.00
1,000 6.05000 $6,050.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RWR89S2R23DRB12-ND
Copy   RWR89S2R23DRB12-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RWR89S2R23DRB12

Copy   RWR89S2R23DRB12
Description RES 2.23 OHM 3W 0.5% WW AXIAL
Copy   RES 2.23 OHM 3W 0.5% WW AXIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2.23 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound

Copy   2.23 Ohms ±0.5% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Documents & Media
Datasheets RWR Series, Military
HTML Datasheet RWR Series, Military
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-39007, RWR89S
Packaging ? Bulk ?
Part Status Active
Resistance 2.23 Ohms
Tolerance ±0.5%
Power (Watts) 3W
Composition Wirewound
Features Military, Moisture Resistant
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate R (0.01%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names RWR89S2R23DRB12-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RWR89S2R23DRRSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.30780
  • Bulk ? : RWR89S2R23DRBSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.30780

18:04:56 1/18/2019