Add To Favorites
Photo Not Available
RWR84NR634FRB12 634 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.01630 $1,901.63
300 17.97900 $5,393.70
500 17.28750 $8,643.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RWR84NR634FRB12-ND
Copy   RWR84NR634FRB12-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RWR84NR634FRB12

Copy   RWR84NR634FRB12
Description RES 0.634 OHM 7W 1% WW AXIAL
Copy   RES 0.634 OHM 7W 1% WW AXIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

634 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound

Copy   634 mOhms ±1% 7W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Documents & Media
Datasheets RWR Series, Military
HTML Datasheet RWR Series, Military
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-39007, RWR84N
Packaging ? Bulk ?
Part Status Active
Resistance 634 mOhms
Tolerance ±1%
Power (Watts) 7W
Composition Wirewound
Features Military, Moisture Resistant, Non-Inductive
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate R (0.01%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names RWR84NR634FRB12-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RWR84NR634FRS73-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $17.28750
  • Tape & Reel (TR) ? : RWR84NR634FRRSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $22.82500
  • Bulk ? : RWR84NR634FRBSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $22.82500

15:48:44 1/19/2019