Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RWR81NR665FRS70-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RWR81NR665FRS70

Description RES 0.665 OHM 1W 1% WW AXIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

665 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound

Documents & Media
Datasheets RWR Series, Military
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-39007, RWR81N
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 665 mOhms
Tolerance ±1%
Power (Watts) 1W
Composition Wirewound
Features Military, Moisture Resistant, Non-Inductive
Temperature Coefficient ±400ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate R (0.01%)
 
Additional Resources
Standard Package ? 1,000
Other Names RWR81NR665FRS70-MIL

12:31:53 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.00600 $7,006.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RWR81NR665FRS73-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.34500
  • Bulk ? : RWR81NR665FRB12-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.42180
  • Bulk ? : RWR81NR665FRBSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.13180
  • Tape & Reel (TR) ? : RWR81NR665FRRSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $10.13180
Send Feedback