Add To Favorites
Photo Not Available
RWR80S88R6FSRSL 88.6 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 6.97600 $697.60
300 6.32200 $1,896.60
500 5.88600 $2,943.00
1,000 5.45000 $5,450.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RWR80S88R6FSRSL-ND
Copy   RWR80S88R6FSRSL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RWR80S88R6FSRSL

Copy   RWR80S88R6FSRSL
Description RES 88.6 OHM 2W 1% WW AXIAL
Copy   RES 88.6 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

88.6 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound

Copy   88.6 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Documents & Media
Datasheets RWR Series, Military
HTML Datasheet RWR Series, Military
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-39007, RWR80S
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 88.6 Ohms
Tolerance ±1%
Power (Watts) 2W
Composition Wirewound
Features Military, Moisture Resistant
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate S (0.001%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names RWR80S88R6FSRSL-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RWR80S88R6FSS73-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.67100
  • Bulk ? : RWR80S88R6FSBSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.97600

07:50:16 12/10/2018