Add To Favorites
Photo Not Available
RWR80S60R1FSBSL 60.1 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.68000 $768.00
300 6.96000 $2,088.00
500 6.48000 $3,240.00
1,000 6.00000 $6,000.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RWR80S60R1FSBSL-ND
Copy   RWR80S60R1FSBSL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RWR80S60R1FSBSL

Copy   RWR80S60R1FSBSL
Description RES 60.1 OHM 2W 1% WW AXIAL
Copy   RES 60.1 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

60.1 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound

Copy   60.1 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Documents & Media
Datasheets RWR Series, Military
HTML Datasheet RWR Series, Military
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-39007, RWR80S
Packaging ? Bulk ?
Part Status Active
Resistance 60.1 Ohms
Tolerance ±1%
Power (Watts) 2W
Composition Wirewound
Features Military, Moisture Resistant
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate S (0.001%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names RWR80S60R1FSBSL-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RWR80S60R1FSS73-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.14350
  • Bulk ? : RWR80S60R1FSB12-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.36800
  • Tape & Reel (TR) ? : RWR80S60R1FSRSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.68000

21:49:13 1/19/2019