Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RWR80S1740FSBSL-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RWR80S1740FSBSL

Description RES 174 OHM 2W 1% WW AXIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

174 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound

Documents & Media
Datasheets RWR Series, Military
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-39007, RWR80S
Packaging ? Bulk ?
Part Status Active
Resistance 174 Ohms
Tolerance ±1%
Power (Watts) 2W
Composition Wirewound
Features Military, Moisture Resistant
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate S (0.001%)
 
Additional Resources
Standard Package ? 100
Other Names RWR80S1740FSBSL-MIL

03:32:19 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 6.97600 $697.60
300 6.32200 $1,896.60
500 5.88600 $2,943.00
1,000 5.45000 $5,450.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RWR80S1740FSS73-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.67100
  • Bulk ? : RWR80S1740FSB12-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.77600
  • Tape & Reel (TR) ? : RWR80S1740FSRSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.97600
Send Feedback