Add To Favorites
Photo Not Available
RWR78SR402FSS73 402 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.28000 $3,640.00
1,000 6.94400 $6,944.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RWR78SR402FSS73-ND
Copy   RWR78SR402FSS73-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RWR78SR402FSS73

Copy   RWR78SR402FSS73
Description RES 0.402 OHM 10W 1% WW AXIAL
Copy   RES 0.402 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

402 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound

Copy   402 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Documents & Media
Datasheets RWR Series, Military
HTML Datasheet RWR Series, Military
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-39007, RWR78S
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 402 mOhms
Tolerance ±1%
Power (Watts) 10W
Composition Wirewound
Features Military, Moisture Resistant
Temperature Coefficient ±650ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate S (0.001%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names RWR78SR402FSS73-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RWR78SR402FSRSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.56180
  • Bulk ? : RWR78SR402FSBSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.56180

10:02:10 1/23/2019