Add To Favorites
Photo Not Available
RWR78N37R4BRRSL 37.4 Ohms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 23.99030 $2,399.03
300 22.86077 $6,858.23

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RWR78N37R4BRRSL-ND
Copy   RWR78N37R4BRRSL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RWR78N37R4BRRSL

Copy   RWR78N37R4BRRSL
Description RES 37.4 OHM 10W 0.1% WW AXIAL
Copy   RES 37.4 OHM 10W 0.1% WW AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

37.4 Ohms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound

Copy   37.4 Ohms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Documents & Media
Datasheets RWR Series, Military
HTML Datasheet RWR Series, Military
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-39007, RWR78N
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 37.4 Ohms
Tolerance ±0.1%
Power (Watts) 10W
Composition Wirewound
Features Military, Moisture Resistant, Non-Inductive
Temperature Coefficient ±30ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate R (0.01%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names RWR78N37R4BRRSL-MIL
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : RWR78N37R4BRB12-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $20.57000
  • Bulk ? : RWR78N37R4BRBSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $23.99030

16:33:20 1/20/2019