Add To Favorites
Photo Not Available
RWR74N6490FRRSL 649 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 6.97600 $697.60
300 6.32200 $1,896.60
500 5.88600 $2,943.00
1,000 5.45000 $5,450.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RWR74N6490FRRSL-ND
Copy   RWR74N6490FRRSL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RWR74N6490FRRSL

Copy   RWR74N6490FRRSL
Description RES 649 OHM 5W 1% WW AXIAL
Copy   RES 649 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

649 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound

Copy   649 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Documents & Media
Datasheets RWR Series, Military
HTML Datasheet RWR Series, Military
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-39007, RWR74N
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 649 Ohms
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Military, Moisture Resistant, Non-Inductive
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate R (0.01%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names RWR74N6490FRRSL-MIL
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : RWR74N6490FRB12-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.77600
  • Bulk ? : RWR74N6490FRBSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.97600

03:24:12 12/10/2018