Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number RWR74N6490FRBSL-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RWR74N6490FRBSL

Description RES 649 OHM 5W 1% WW AXIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

649 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound

Documents & Media
Datasheets RWR Series, Military
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-39007, RWR74N
Packaging ? Bulk ?
Part Status Active
Resistance 649 Ohms
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Military, Moisture Resistant, Non-Inductive
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate R (0.01%)
 
Additional Resources
Standard Package ? 100
Other Names RWR74N6490FRBSL-MIL

04:58:32 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 6.97600 $697.60
300 6.32200 $1,896.60
500 5.88600 $2,943.00
1,000 5.45000 $5,450.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : RWR74N6490FRB12-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.77600
  • Tape & Reel (TR) ? : RWR74N6490FRRSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.97600
Send Feedback