Add To Favorites
Photo Not Available
RWR74N2490FRBSL 249 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.68000 $768.00
300 6.96000 $2,088.00
500 6.48000 $3,240.00
1,000 6.00000 $6,000.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RWR74N2490FRBSL-ND
Copy   RWR74N2490FRBSL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RWR74N2490FRBSL

Copy   RWR74N2490FRBSL
Description RES 249 OHM 5W 1% WW AXIAL
Copy   RES 249 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

249 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound

Copy   249 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Documents & Media
Datasheets RWR Series, Military
HTML Datasheet RWR Series, Military
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-39007, RWR74N
Packaging ? Bulk ?
Part Status Active
Resistance 249 Ohms
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Military, Moisture Resistant, Non-Inductive
Temperature Coefficient ±20ppm/°C
Operating Temperature -55°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate R (0.01%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names RWR74N2490FRBSL-MIL
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RWR74N2490FRS73-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $5.14350
  • Bulk ? : RWR74N2490FRB12-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.36800
  • Tape & Reel (TR) ? : RWR74N2490FRRSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.68000

08:16:34 1/24/2019