Add To Favorites
RS005R3000FE73 300 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.07000 $3.07
10 2.72300 $27.23
25 2.52440 $63.11
50 2.37600 $118.80
100 2.07900 $207.90
250 1.78200 $445.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RSC-.30RCT-ND
Copy   RSC-.30RCT-ND
Quantity Available 1,445
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RS005R3000FE73

Copy   RS005R3000FE73
Description RES 0.3 OHM 5W 1% WW AXIAL
Copy   RES 0.3 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

300 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound

Copy   300 mOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Documents & Media
Datasheets RS, NS Series Datasheet
Mfg CAD Models RS,NS.stp
HTML Datasheet RS, NS Series Datasheet
Online Catalog RS Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 300 mOhms
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient -
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names RSC-.30RCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RSC-.30RTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.35000

17:26:18 1/16/2019