Add To Favorites
ROX50010M0FHF5 10 MOhms ±1% 16W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.04380 $1,904.38
250 18.00500 $4,501.25
500 17.31250 $8,656.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ROX50010M0FHF5-ND
Copy   ROX50010M0FHF5-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ROX50010M0FHF5

Copy   ROX50010M0FHF5
Description RES 10M OHM 1% 16W AXIAL
Copy   RES 10M OHM 1% 16W AXIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

10 MOhms ±1% 16W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film

Copy   10 MOhms ±1% 16W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Documents & Media
Datasheets ROX Series Datasheet
HTML Datasheet ROX Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series ROX
Packaging ? Bulk ?
Part Status Active
Resistance 10 MOhms
Tolerance ±1%
Power (Watts) 16W
Composition Metal Oxide Film
Features Flame Proof, High Voltage, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 230°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.310" Dia x 5.050" L (7.87mm x 128.27mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 5

21:13:02 1/19/2019