Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ROX1506M40FNLBP-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ROX1506M40FNLBP

Description ROX-1-1/2P 6.4M 1% T-00 L05
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

6.4 MOhms ±1% 7W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film

Documents & Media
Datasheets ROX Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series ROX
Packaging ? Bulk ?
Part Status Active
Resistance 6.4 MOhms
Tolerance ±1%
Power (Watts) 7W
Composition Metal Oxide Film
Features Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.310" Dia x 1.550" L (7.87mm x 39.37mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 20

15:39:04 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.04000 $704.00
260 6.38000 $1,658.80
500 5.94000 $2,970.00
1,000 5.50000 $5,500.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback