Add To Favorites
  • New Product New Product
  • Non-Stock ?
Product Overview
Digi-Key Part Number ROX07519M0FHRF-ND
Quantity Available 0

Manufacturer Part Number


Description ROX-3/4 19M 1% T-2 R48
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

19 MOhms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film

Documents & Media
Datasheets ROX Series Datasheet
Product Attributes Select All
Manufacturer Vishay Dale
Series ROX
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 19 MOhms
Tolerance ±1%
Power (Watts) 3W
Composition Metal Oxide Film
Features Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 180°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.310" Dia x 0.800" L (7.87mm x 20.32mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
Additional Resources
Standard Package ? 1,000

15:53:38 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.50740 $2,507.40
2,000 2.46760 $4,935.20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback