Add To Favorites
RNX10055M0JKLB 55 MOhms ±5% 2.5W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.02400 $702.40
260 6.36550 $1,655.03
500 5.92650 $2,963.25
1,000 5.48750 $5,487.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RNX10055M0JKLB-ND
Copy   RNX10055M0JKLB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNX10055M0JKLB

Copy   RNX10055M0JKLB
Description RES 55M OHM 5% 2.5W AXIAL
Copy   RES 55M OHM 5% 2.5W AXIAL
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

55 MOhms ±5% 2.5W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film

Copy   55 MOhms ±5% 2.5W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Documents & Media
Datasheets RNX Series Datasheet
HTML Datasheet RNX Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RNX
Packaging ? Bulk ?
Part Status Active
Resistance 55 MOhms
Tolerance ±5%
Power (Watts) 2.5W
Composition Metal Oxide Film
Features Flame Proof, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 225°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.140" Dia x 1.040" L (3.56mm x 26.42mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 20
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNX10055M0JKR8-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.72690
  • Tape & Reel (TR) ? : RNX10055M0JKR6-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.78750
  • Tape & Reel (TR) ? : RNX10055M0JKR7-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.78750
  • Tape & Reel (TR) ? : RNX10055M0JKWF-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $4.09050

02:41:24 1/22/2019