Add To Favorites
RNX10050M0FKLB 50 MOhms ±1% 2.5W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.02400 $702.40
260 6.36550 $1,655.03
500 5.92650 $2,963.25
1,000 5.48750 $5,487.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RNX10050M0FKLB-ND
Copy   RNX10050M0FKLB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNX10050M0FKLB

Copy   RNX10050M0FKLB
Description RES 50M OHM 1% 2.5W AXIAL
Copy   RES 50M OHM 1% 2.5W AXIAL
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

50 MOhms ±1% 2.5W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film

Copy   50 MOhms ±1% 2.5W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Documents & Media
Datasheets RNX Series Datasheet
HTML Datasheet RNX Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RNX
Packaging ? Bulk ?
Part Status Active
Resistance 50 MOhms
Tolerance ±1%
Power (Watts) 2.5W
Composition Metal Oxide Film
Features Flame Proof, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 225°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.140" Dia x 1.040" L (3.56mm x 26.42mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 20

08:10:06 10/21/2018