USD
Favorite

RNX0752M00JKEL 2 MOhms ±5% 2W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.35750 $435.75
260 3.73500 $971.10
500 3.42376 $1,711.88
1,000 3.13740 $3,137.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RNX0752M00JKEE-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.17980

RNX0752M00JKEL

Datasheet
Digi-Key Part Number RNX0752M00JKEL-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RNX0752M00JKEL
Copy  
Description RES 2M OHM 5% 2W AXIAL
Copy  
Detailed Description

2 MOhms ±5% 2W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film

Copy  
Documents & Media
Datasheets RNX Series Datasheet
HTML Datasheet RNX Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series RNX
Packaging Bulk 
Part Status Active
Resistance 2 MOhms
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 225°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.140" Dia x 0.790" L (3.56mm x 20.07mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 20