USD
Favorite

RNX07520M0KKLB 20 MOhms ±10% 2W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 4.35750 $435.75
260 3.73500 $971.10
500 3.42376 $1,711.88
1,000 3.13740 $3,137.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RNX07520M0KKR8-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.14520
  • Tape & Reel (TR)  : RNX07520M0KKR6-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.17980
  • Tape & Reel (TR)  : RNX07520M0KKR7-ND
  • Minimum Quantity: 1,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.17980
  • Tape & Reel (TR)  : RNX07520M0KKWF-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $2.37876

RNX07520M0KKLB

Datasheet
Digi-Key Part Number RNX07520M0KKLB-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RNX07520M0KKLB
Copy  
Description RES 20M OHM 10% 2W AXIAL
Copy  
Detailed Description

20 MOhms ±10% 2W Through Hole Resistor Axial Flame Proof, High Voltage, Safety Metal Oxide Film

Copy  
Documents & Media
Datasheets RNX Series Datasheet
HTML Datasheet RNX Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series RNX
Packaging Bulk 
Part Status Active
Resistance 20 MOhms
Tolerance ±10%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 225°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.140" Dia x 0.790" L (3.56mm x 20.07mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 20