Add To Favorites
Product Overview
Digi-Key Part Number RNX10.0MBCT-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

RNX03810M0FKEE

Description RES 10.0M OHM 1% 100 PPM 1W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

10 MOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film

Documents & Media
Datasheets RNX Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RNX Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RNX
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 MOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Retardant Coating, High Voltage, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 150°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.140" Dia x 0.420" L (3.56mm x 10.67mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names RNX10.0MBCT

21:09:38 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.94000 $2.94
10 2.61100 $26.11
25 2.42080 $60.52
50 2.27840 $113.92
100 1.99350 $199.35
250 1.70876 $427.19
500 1.42396 $711.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RNX10.0MBTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.12190
  • Bag : RNX03810M0FKEL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.34950
Send Feedback