Add To Favorites
Photo Not Available
RNR60K2102FSRSL 21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13100 $1,131.00
2,500 1.10925 $2,773.13
5,000 1.09620 $5,481.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RNR60K2102FSRSL-ND
Copy   RNR60K2102FSRSL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNR60K2102FSRSL

Copy   RNR60K2102FSRSL
Description RES 21K OHM 1/4W 1% AXIAL
Copy   RES 21K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant Metal Film

Copy   21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Documents & Media
Datasheets ERC (Military RNC/RNR) Series
HTML Datasheet ERC (Military RNC/RNR) Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-55182/03, RNR60
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 21 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Military, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate S (0.001%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names RNR60K2102FSRSL-MIL
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : RNR60K2102FSB14-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.93600
  • Bulk ? : RNR60K2102FSBSL-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.13100

00:30:23 11/15/2018