Add To Favorites
RNC60H1250FSBSL 125 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Product Overview
Digi-Key Part Number RNC60H1250FSBSL-ND
Copy   RNC60H1250FSBSL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNC60H1250FSBSL

Copy   RNC60H1250FSBSL
Description RES 125 OHM 1/4W 1% AXIAL
Copy   RES 125 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

125 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film

Copy   125 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Documents & Media
Datasheets ERC (Military RNC/RNR) Series
HTML Datasheet ERC (Military RNC/RNR) Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-55182/03, RNC60
Packaging ? Bulk ?
Part Status Active
Resistance 125 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Military, Moisture Resistant, Weldable
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate S (0.001%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names RNC60H1250FSBSL-MIL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13360 $1,133.60
5,000 1.09872 $5,493.60

Submit a request for quotation on quantities greater than those displayed.

03:33:18 9/24/2018