Add To Favorites
RNC60H1143BSRSL 114 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 2.50250 $1,251.25
1,000 2.29320 $2,293.20
2,500 2.25680 $5,642.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RNC60H1143BSRSL-ND
Copy   RNC60H1143BSRSL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNC60H1143BSRSL

Copy   RNC60H1143BSRSL
Description RES 114K OHM 1/4W .1% AXIAL
Copy   RES 114K OHM 1/4W .1% AXIAL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

114 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film

Copy   114 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Documents & Media
Datasheets ERC (Military RNC/RNR) Series
HTML Datasheet ERC (Military RNC/RNR) Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-55182/03, RNC60
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 114 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Military, Moisture Resistant, Weldable
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate S (0.001%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names RNC60H1143BSRSL-MIL
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : RNC60H1143BSB14-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.09600
  • Bulk ? : RNC60H1143BSBSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.32800

19:01:02 12/9/2018