Add To Favorites
RNC50H3750BSR36 375 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Product Overview
Digi-Key Part Number RNC50H3750BSR36-ND
Copy   RNC50H3750BSR36-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RNC50H3750BSR36

Copy   RNC50H3750BSR36
Description RES 375 OHM 1/10W .1% AXIAL
Copy   RES 375 OHM 1/10W .1% AXIAL
Detailed Description

375 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film

Copy   375 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Documents & Media
Datasheets ERC (Military RNC/RNR) Series
HTML Datasheet ERC (Military RNC/RNR) Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-PRF-55182/07, RNC50
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 375 Ohms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Metal Film
Features Military, Moisture Resistant, Weldable
Temperature Coefficient ±50ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate S (0.001%)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Other Names RNC50H3750BSR36-MIL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 2.47200 $12,360.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : RNC50H3750BSB14-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.59560
  • Tape & Reel (TR) ? : RNC50H3750BSRE6-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.59560

02:33:52 9/23/2018