Add To Favorites
  • QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
Product Overview
Digi-Key Part Number 1135-1669-ND
Quantity Available 658
Can ship immediately
Manufacturer

Manufacturer Part Number

RN60D3011FB14

Description RES 3.01K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

3.01 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film

Documents & Media
Datasheets CMF (Military RN/RL)
HTML Datasheet CMF (Military RN/RL)
Online Catalog Military, MIL-R-10509, RN Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series Military, MIL-R-10509/1, RN60
Packaging ? Bulk ?
Part Status Active
Resistance 3.01 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 1135-1669
1135-1669-MIL
RN60D3011FB14-ND

03:10:28 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.65000 $16.50
25 1.53000 $38.25
50 1.44000 $72.00
100 1.26000 $126.00
250 1.08000 $270.00
500 0.90000 $450.00
1,000 0.78000 $780.00
5,000 0.75600 $3,780.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RN60D3011FR36-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09720
  • Tape & Reel (TR) ? : RN60D3011FRE6-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10080
  • Tape & Reel (TR) ? : RN60D3011FRSL-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.24480
  • Bulk ? : RN60D3011FBSL-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.51200
Send Feedback